LDC1051NHRJ

Texas Instruments
595-LDC1051NHRJ
LDC1051NHRJ

Ürt.:

Açıklama:
Veri Toplama ADC'ler/DAC'ler - Uzmanlaşmış Inductnce-to-Digital Cnvtr w/ SPI IF A 5 A 595-LDC1101DRCR
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 4500   Çoklu: 4500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (4500'in katları olarak sipariş verin)
4,45 € 20.025,00 €

Benzer Ürün

Texas Instruments LDC1101DRCR
Texas Instruments
Veri Toplama ADC'ler/DAC'ler - Uzmanlaşmış 1-Ch 1.8V 24-bit L 1 6-bit Rp inducta A A 595-LDC1101DRCT

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Veri Toplama ADC'ler/DAC'ler - Uzmanlaşmış
RoHS:  
LDC1051
SMD/SMT
WSON-16
Reel
Marka: Texas Instruments
Ürün Tipi: Data Acquisition ADCs/DACs - Specialized
Fabrika Paket Miktarı: 4500
Alt kategori:: Data Converter ICs
Birim Ağırlık: 48 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LDC1051 8-Bit Inductance-to-Digital Converter

Texas Instruments LDC1051 8-Bit (Rp only) Inductance-to-Digital Converter is a contactless, short-range sensing technology enabling high-resolution and low-cost position sensing of conductive targets, even in harsh environments. Using a coil or spring as a sensor, the LDC1051 inductance-to-digital converter provides system designers a way to achieve high performance and reliability at a lower system cost than other competing solutions. The LDC1051 is pin compatible with the LDC1000 (16-bit Rp/24-bit L) and the LDC1041 (8-bit Rp/24-bit L). This family of devices offers system designers different resolution options based on their application and system requirements. The LDC1051 is available in a 5mm x 4mm WSON-16 package. Device programming via SPI allows for easy configuration using a microcontroller.
Learn More