LM2575HVT-5.0/NOPB

Texas Instruments
926-LM2575HVT5.0NOPB
LM2575HVT-5.0/NOPB

Ürt.:

Açıklama:
Anahtarlama Voltaj Düzenleyicileri 1A STEP-DOWN VLTG RE G

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 359

Stok:
359 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,77 € 4,77 €
3,65 € 36,50 €
3,37 € 84,25 €
3,06 € 275,40 €
2,91 € 785,70 €
2,82 € 1.522,80 €
2,75 € 2.846,25 €
2,67 € 6.728,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Anahtarlama Voltaj Düzenleyicileri
RoHS:  
Through Hole
TO-220-5
Buck
5 V
1 A
1 Output
4.75 V
60 V
10 mA
58 kHz
- 40 C
+ 125 C
LM2575HV
Tube
Marka: Texas Instruments
Giriş Voltajı: 4.75 V to 60 V
İşletim Besleme Akımı: 5 mA
Ürün Tipi: Switching Voltage Regulators
Kapanma: Shutdown
Fabrika Paket Miktarı: 45
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Min: 4.75 V
Ticari Unvan: SIMPLE SWITCHER
Tip: Step Down Voltage Regulator
Birim Ağırlık: 2 g
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LM2575 Adjustable Voltage Regulators

Texas Instruments LM2575 Adjustable Voltage Regulators incorporate an integrated switch capable of delivering 1A of load current with excellent line and load regulation. These devices simplify the design of switching power supplies by providing all the active functions needed for a step-down (buck) switching regulator in an integrated circuit. The Texas Instruments LM2575 voltage regulators offer internal frequency compensation, a fixed-frequency oscillator, cycle-by-cycle current limiting, and thermal shutdown. These regulators represent a superior alternative to popular three-terminal linear regulators. Due to its high efficiency, it significantly reduces the size of the heat sink, and in many cases, no heat sink is required.

LM257x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high-efficiency devices ranging from 0.5A to 3A output current. TI LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. The LM2575 and LM2575HV step-down voltage regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation.