LM2588S-3.3/NOPB

Texas Instruments
926-LM2588S-33/NOPB
LM2588S-3.3/NOPB

Ürt.:

Açıklama:
Anahtarlama Voltaj Düzenleyicileri 5A Flyback Reg w/ Sh utdown A 926-LM2588 A 926-LM2588SX33NOPB
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 135   Çoklu: 45
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,68 € 1.036,80 €
7,59 € 2.049,30 €
7,53 € 3.388,50 €
7,47 € 6.723,00 €
5.400 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Anahtarlama Voltaj Düzenleyicileri
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
Boost, Flyback
3.3 V
6.5 A
1 Output
4 V
40 V
200 kHz
- 40 C
+ 125 C
LM2588
Tube
Marka: Texas Instruments
Yük Düzenleme: 20 mV
Neme Duyarlı: Yes
İşletim Besleme Akımı: 11 mA
Ürün Tipi: Switching Voltage Regulators
Fabrika Paket Miktarı: 45
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Min: 4 V
Ticari Unvan: SIMPLE SWITCHER
Tip: Step Up
Birim Ağırlık: 1,600 g
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.