LM258PE4

Texas Instruments
595-LM258PE4
LM258PE4

Ürt.:

Açıklama:
İşlemsel Amplifikatörler - İşlemsel Amplifikatörler Dual Operational Amp lifier ALT 595-LM25 ALT 595-LM258P
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,714 € 0,71 €
0,433 € 4,33 €
0,362 € 9,05 €
0,273 € 27,30 €
0,234 € 58,50 €
0,204 € 102,00 €
0,182 € 182,00 €
0,155 € 620,00 €
0,126 € 1.008,00 €

Benzer Ürün

Texas Instruments LM258P
Texas Instruments
İşlemsel Amplifikatörler - İşlemsel Amplifikatörler Dual Op Amp

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: İşlemsel Amplifikatörler - İşlemsel Amplifikatörler
RoHS:  
5 mV
150 nA
32 V, +/- 16 V
3 V, +/- 1.5 V
20 mA
80 dB
PDIP-8
Through Hole
- 25 C
+ 85 C
LM258
Tube
Amplifikatör Tipi: High Gain Amplifier
Marka: Texas Instruments
Giriş Tipi: Rail-to-Rail
Maksimum Çift Besleme Voltajı: +/- 16 V
Minimum Çift Besleme Voltajı: +/- 1.5 V
Ürün: Operational Amplifiers
Ürün Tipi: Op Amps - Operational Amplifiers
Fabrika Paket Miktarı: 50
Alt kategori:: Amplifier ICs
Teknoloji: Bipolar
Birim Ağırlık: 440,400 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

LMx58x/LM2904x/LM2904x-Q1 Dual Op Amps

Texas Instruments LMx58x/LM2904x/LM2904x-Q1 Industry-Standard Dual Operational Amplifiers provide outstanding value for cost sensitive applications. The amplifiers feature including low offset (300µV typical), common-mode input range to ground, and high differential input voltage capability. The operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage of 3mV (maximum at room temperature), and lower quiescent current of 300µA per amplifier (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LMx58x/LM2904x/LM2904x-Q1 to be used in the most rugged, environmentally challenging applications. The LM2904x-Q1 devices are AEC-Q100 qualified for automotive applications.