LMK04828SNKDREP

Texas Instruments
595-LMK04828SNKDREP
LMK04828SNKDREP

Ürt.:

Açıklama:
Saat Sentezleyici / Titreşim Temizleyici Ultra low-noise JESD 204B compliant cloc A 595-LMK04828SNKDTEP
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2000   Çoklu: 2000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2000'in katları olarak sipariş verin)
30,79 € 61.580,00 €
4.000 Fiyat Teklifi

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
49,00 €
Min:
1

Benzer Ürün

Texas Instruments LMK04828SNKDTEP
Texas Instruments
Saat Sentezleyici / Titreşim Temizleyici Ultra low-noise JESD 204B compliant cloc A 595-LMK04828SNKDREP

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Saat Sentezleyici / Titreşim Temizleyici
RoHS: N
14 Output
32003080 MHz
HSDS, LCPECL, LVDS, LVPECL
CML, HSDS, LCPECL, LVCMOS, LVDS, LVPECL
WQFN-64
750 MHz
3.15 V
3.45 V
- 55 C
+ 105 C
LMK04828
SMD/SMT
Reel
Marka: Texas Instruments
Neme Duyarlı: Yes
İşletim Besleme Akımı: 565 mA
Ürün: Clock Jitter Cleaners
Ürün Tipi: Clock Synthesizers / Jitter Cleaners
Fabrika Paket Miktarı: 2000
Alt kategori:: Clock & Timer ICs
Tip: Ultra Low Noise
Birim Ağırlık: 40 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399901
ECCN:
EAR99

LMK0482x Synthesizer & Jitter Cleaner

Texas Instruments LMK0482x Ultra-Low-Noise Synthesizer and Jitter Cleaner high-performance with JEDEC JESD204B support. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B converters or other logic devices using the device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Not limited to JESD204B applications, each of the 14 outputs can be individually configured as high-performance outputs for traditional clocking systems. Features include the ability to trade-off between power or performance, dual VCOs, dynamic digital delay, holdover, and glitchless analog delay. These features make the LMK0482x family ideal for providing flexible high-performance clocking trees. The LMK0482x-EP devices feature gold bond wires, a temperature range of -55°C to +105°C, and include an SnPb lead finish.