LMK61E2-156M25SIAR

Texas Instruments
595-LMK61E2156M25SAR
LMK61E2-156M25SIAR

Ürt.:

Açıklama:
Standart Saat Osilatörleri 156.25-MHz +/-50 pp m LVPECL ultra-low A A 595-LM61E2156M25SIAT
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2500'in katları olarak sipariş verin)
6,59 € 16.475,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Standart Saat Osilatörleri
RoHS:  
Standard Oscillators
QFM-6
SMD/SMT
- 40 C
+ 85 C
LMK61E256M
Reel
Marka: Texas Instruments
Neme Duyarlı: Yes
Fabrika Paket Miktarı: 2500
Alt kategori:: Oscillators
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
8541600000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99

LMK61xx Ultra-Low Jitter Oscillators

Texas Instruments LMK61xx Ultra-Low Jitter Oscillators are high-performance oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency; supported output formats are LVPECL up to 1GHz, LVDS up to 900MHz and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ± 5% supply. These devices are ideal high-performance replacements for crystal, SAW, or silicon-based oscillators.