LMP8602QMAX/NOPB

Texas Instruments
926-LMP8602QMAX/NOPB
LMP8602QMAX/NOPB

Ürt.:

Açıklama:
Akım Algısı Amplifikatörleri AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8602QMA/NOPB
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2500'in katları olarak sipariş verin)
2,27 € 5.675,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Akım Algısı Amplifikatörleri
RoHS:  
LMP8602
1 Channel
60 kHz
- 22 V to 60 V
90 dB
1 mV
5.5 V
3 V
1.5 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Marka: Texas Instruments
Kazanç V/V: 50 V/V
Ürün: Current Sense Amplifiers
Ürün Tipi: Current Sense Amplifiers
Fabrika Paket Miktarı: 2500
Alt kategori:: Amplifier ICs
Birim Ağırlık: 540 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

LMP860x/LMP860x-Q1 60V Current Sensing Amplifiers

Texas Instruments LMP860x/LMP860x-Q1 60V Fixed Gain Current Sensing Precision Amplifiers amplify and filter small differential signals in the presence of high common-mode voltages. The input common-mode voltage range of these devices is -22V to +60V when operating from a single 5V supply. With a 3.3V supply, the input common-mode voltage range is from -4V to +27V. Texas Instruments LMP860x/LMP860x-Q1 fixed gain current sensing precision amplifiers are members of the LMP® family and are ideal for use in unidirectional and bidirectional current sensing applications. The LMP8602/LMP8602-Q1 has a precise gain of 50x, while the LMP8603/LMP8603-Q1 has a precise gain of 100x. These precise gain figures can drive an ADC to its full-scale value in most targeted applications. The LMP8602-Q1 and LMP8603-Q1 incorporate enhanced manufacturing and support processes for the automotive market, including defect detection methodologies.