M0L1228QRGERQ1

Texas Instruments
595-M0L1228QRGERQ1
M0L1228QRGERQ1

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU Automotive 32MHz Arm Cortex-M0+ MCU with

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 5000   Çoklu: 5000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (5000'in katları olarak sipariş verin)
0,955 € 4.775,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
MSPM0L1228-Q1
SMD/SMT
VQFN-24
ARM Cortex M0+
256 kB
32 bit
12 bit
32 MHz
20 I/O
32 KB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Marka: Texas Instruments
DAC Çözünürlüğü: 8 bit
Veri RAM Tipi: SRAM
Arayüz Türü: I2C, SPI, UART
ADC Kanal Sayısı: 9 Channel
Zamanlayıcı/Sayaç Sayısı: 6
Ürün: Automotive Mixed-Signal Microcontrollers
Ürün Tipi: ARM Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 5000
Alt kategori:: Microcontrollers - MCU
Güvenlik Zamanlayıcısı: Watchdog Timer, Windowed
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
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0Lx22x/MSPM0Lx22x-Q1 Mixed-Signal MCUs

Texas Instruments MSPM0Lx22x/MSPM0Lx22x-Q1 Mixed-Signal Microcontrollers (MCUs) are part of the highly integrated, ultra-low-power 32-bit MSPM0 MCU family based on the Arm® Cortex®-M0+ 32-bit core platform, operating at up to 32MHz frequency. These MCUs offer a blend of cost optimization and design flexibility for applications requiring 128KB to 256KB of flash memory in small packages (down to 4mm x 4mm) or high pin count packages (up to 80 pins). These devices include a VBAT backup island, an optional segmented LCD controller (on MSPM0L222x), cybersecurity enablers, and high-performance integrated analog, and provide excellent low-power performance across the operating temperature range.