MSP430F6778AIPEU

Texas Instruments
595-MSP430F6778AIPEU
MSP430F6778AIPEU

Ürt.:

Açıklama:
Çip Üzerindeki Ölçüm Sistemleri - SoC 512KB Flsh 16KB SRAM Mixed Signal MCU A A 595-SP430F6778AIPEUR
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 72   Çoklu: 72
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,98 € 718,56 €
9,96 € 2.868,48 €
9,92 € 4.999,68 €
9,81 € 9.888,48 €
2.520 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Çip Üzerindeki Ölçüm Sistemleri - SoC
RoHS:  
MSP430
25 MHz
16 kB
10 bit, 24 bit
LQFP-128
90 I/O
16 bit
512 kB
I2C, SPI, UART
1.8 V to 3.6 V
MSP430F6778A
Tray
Marka: Texas Instruments
Veri RAM Tipi: SRAM
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Neme Duyarlı: Yes
Montaj Stili: SMD/SMT
Zamanlayıcı/Sayaç Sayısı: 4 Timer
İşlemci Serisi: MSP430
Ürün Tipi: SOC - Metering Systems on a Chip
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 72
Alt kategori:: SOC - Systems on a Chip
Ticari Unvan: MSP430
Birim Ağırlık: 615 mg
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
8542319000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.