MSP430FR5041IPM

Texas Instruments
595-MSP430FR5041IPM
MSP430FR5041IPM

Ürt.:

Açıklama:
16-bit Mikrodenetleyiciler - MCU 16-MHz MCU with 32 K B FRAM 12-bit high A 595-MSP430FR5041IPMR

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 147

Stok:
147 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
147'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,32 € 9,32 €
7,21 € 72,10 €
6,87 € 171,75 €
4,83 € 483,00 €
4,82 € 1.205,00 €
4,56 € 5.107,20 €
4,45 € 11.392,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: 16-bit Mikrodenetleyiciler - MCU
RoHS:  
MSP430
32 kB
12 kB
LQFP-64
16 MHz
12 bit
44 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430FR5041
Tray
Marka: Texas Instruments
Veri RAM Tipi: SRAM
Arayüz Türü: I2C, SPI, UART
Neme Duyarlı: Yes
ADC Kanal Sayısı: 7 Channel
İşlemci Serisi: MSP430
Ürün: MCUs
Ürün Tipi: 16-bit Microcontrollers - MCU
Program Bellek Türü: FRAM
Fabrika Paket Miktarı: 160
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: MSP430
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 331,800 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430FR504x Ultrasonic Sensing MCUs

Texas Instruments MSP430FR504x Ultrasonic Sensing MCUs are 16MHz without LCD MSP430™ microcontrollers for gas and water flow metering applications. These MSP430FR504x MCUs offer an integrated Ultrasonic Sensing Solution (USS_A) module that provides high accuracy for a wide range of flow rates. The MSP430FR504x MCUs are supported by extensive hardware and software ecosystems with reference designs. These MCUs are robust, highly integrated devices for ultrasonic water, heat, and gas meters. The Texas Instruments MSP430FR504x MCUs gas flow achieves ±1% accuracy up to 12000 liters/hour with a wide dynamic range of 200:1. These ultrasonic sensing MCUs offer optimized ultra-low-power modes such as active mode, standby mode with Real-Time Clock (RTC), and shutdown. Applications include ultrasonic smart water meters, ultrasonic smart gas meters, ultrasonic smart heat meters, and flow transmitters.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.