MSP430FR5041IRGCT

Texas Instruments
595-SP430FR5041IRGCT
MSP430FR5041IRGCT

Ürt.:

Açıklama:
16-bit Mikrodenetleyiciler - MCU 16-MHz MCU with 32 K B FRAM 12-bit high A 595-SP430FR5041IRGCR
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 250   Çoklu: 250
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (250'in katları olarak sipariş verin)
4,80 € 1.200,00 €
4,74 € 4.740,00 €
4,70 € 11.750,00 €
5.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: 16-bit Mikrodenetleyiciler - MCU
RoHS:  
MSP430
32 kB
12 kB
VQFN-64
16 MHz
12 bit
44 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430FR5041
Reel
Marka: Texas Instruments
Veri RAM Tipi: SRAM
Arayüz Türü: I2C, SPI, UART
Neme Duyarlı: Yes
ADC Kanal Sayısı: 7 Channel
İşlemci Serisi: MSP430
Ürün: MCUs
Ürün Tipi: 16-bit Microcontrollers - MCU
Program Bellek Türü: FRAM
Fabrika Paket Miktarı: 250
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: MSP430
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 164,400 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430FR504x Ultrasonic Sensing MCUs

Texas Instruments MSP430FR504x Ultrasonic Sensing MCUs are 16MHz without LCD MSP430™ microcontrollers for gas and water flow metering applications. These MSP430FR504x MCUs offer an integrated Ultrasonic Sensing Solution (USS_A) module that provides high accuracy for a wide range of flow rates. The MSP430FR504x MCUs are supported by extensive hardware and software ecosystems with reference designs. These MCUs are robust, highly integrated devices for ultrasonic water, heat, and gas meters. The Texas Instruments MSP430FR504x MCUs gas flow achieves ±1% accuracy up to 12000 liters/hour with a wide dynamic range of 200:1. These ultrasonic sensing MCUs offer optimized ultra-low-power modes such as active mode, standby mode with Real-Time Clock (RTC), and shutdown. Applications include ultrasonic smart water meters, ultrasonic smart gas meters, ultrasonic smart heat meters, and flow transmitters.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.