MSP430G2232IPW14

Texas Instruments
595-MSP430G2232IPW14
MSP430G2232IPW14

Ürt.:

Açıklama:
16-bit Mikrodenetleyiciler - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2232IPW14R

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 509

Stok:
509 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
509'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,53 € 1,53 €
1,13 € 11,30 €
1,08 € 27,00 €
0,92 € 82,80 €
0,886 € 2.232,72 €
0,869 € 4.379,76 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
1,42 €
Min:
1

Benzer Ürün

Texas Instruments MSP430G2232IPW14R
Texas Instruments
16-bit Mikrodenetleyiciler - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2232IPW14

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: 16-bit Mikrodenetleyiciler - MCU
RoHS:  
MSP430
2 kB
256 B
TSSOP-14
16 MHz
10 bit
10 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430G2232
Tube
Marka: Texas Instruments
Veri RAM Tipi: SRAM
Arayüz Türü: I2C, SPI
ADC Kanal Sayısı: 8 Channel
Zamanlayıcı/Sayaç Sayısı: 1 Timer
İşlemci Serisi: 2 Series
Ürün Tipi: 16-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 90
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: MSP430
Güvenlik Zamanlayıcısı: No Watchdog Timer
Birim Ağırlık: 140,300 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

MSP430G2x Microcontrollers (MCUs)

Texas Instruments MSP430G2x Microcontrollers (MCUs) are from the MSP ultra-low-power MCU series. These microcontrollers offer the low power and performance of a 16-bit MSP microcontroller with a feature set targeted at cost-sensitive applications. Select Texas Instruments MSP430G2x devices that can operate at extended temperatures from -55°C to 150°C.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.