MSP430G2444IRHA40T

Texas Instruments
595-M430G2444IRHA40T
MSP430G2444IRHA40T

Ürt.:

Açıklama:
16-bit Mikrodenetleyiciler - MCU 16 MHz MCU with 8KB Flash 512B SRAM 10 A A 595-M430G2444IRHA40R
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (250'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
3,81 € 3,81 €
2,89 € 28,90 €
2,67 € 66,75 €
2,41 € 241,00 €
Tam Makara (250'in katları olarak sipariş verin)
2,27 € 567,50 €
2,18 € 1.090,00 €
2,11 € 2.110,00 €
2,09 € 5.225,00 €
2,08 € 10.400,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: 16-bit Mikrodenetleyiciler - MCU
RoHS:  
MSP430
8 kB
512 B
VQFN-40
16 MHz
10 bit
32 I/O
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430G2444
Reel
Cut Tape
MouseReel
Marka: Texas Instruments
Neme Duyarlı: Yes
ADC Kanal Sayısı: 12 Channel
Zamanlayıcı/Sayaç Sayısı: 2 Timer
Ürün Tipi: 16-bit Microcontrollers - MCU
Fabrika Paket Miktarı: 250
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: MSP430
Güvenlik Zamanlayıcısı: No Watchdog Timer
Birim Ağırlık: 104 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

MSP430G2x Microcontrollers (MCUs)

Texas Instruments MSP430G2x Microcontrollers (MCUs) are from the MSP ultra-low-power MCU series. These microcontrollers offer the low power and performance of a 16-bit MSP microcontroller with a feature set targeted at cost-sensitive applications. Select Texas Instruments MSP430G2x devices that can operate at extended temperatures from -55°C to 150°C.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.