TAS2770YFFR

Texas Instruments
595-TAS2770YFFR
TAS2770YFFR

Ürt.:

Açıklama:
Ses Amplifikatörleri 20-W digital input 4 .5- to 18-V smart A A 595-TAS2770YFFT
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,972 € 2.916,00 €
0,946 € 5.676,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
2,59 €
Min:
1

Benzer Ürün

Texas Instruments TAS2770YFFT
Texas Instruments
Ses Amplifikatörleri 20-W digital input 4 .5- to 18-V smart A A 595-TAS2770YFFR

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Ses Amplifikatörleri
RoHS:  
1-Channel Mono
Class-D
20 W
0.01 %
DSBGA-30
4 Ohms
1.65 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2770
Reel
Marka: Texas Instruments
Geliştirme Kiti: TAS2770EVM-STEREO, TAS2770YFFEVM
Kazanç: 21 dB
Giriş Tipi: Digital
Kanal Sayısı: 1 Channel
Ürün: Audio Amplifiers
Ürün Tipi: Audio Amplifiers
Kapanma: Shutdown
Fabrika Paket Miktarı: 3000
Alt kategori:: Audio ICs
Besleme Türü: Single
Tip: Digital Input
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

TAS2770 Mono Class-D Audio Amplifiers

Texas Instruments TAS2770 Digital Input Mono Class-D Audio Amplifiers with Speaker I/V Sense is designed to drive high peak power efficiently into small loudspeakers. Providing 15.4W of peak power, the TAS2770 uses a 4Ω load while maintaining an 11.6W continuously. The device offers this feature using less than 0.03% THD+N at a battery voltage of 12.6V. Real-time monitoring of loudspeaker behavior is achieved through integrated speaker voltage and current sense. Additionally, real-time diagnostic features include over-current, over-temperature, and short circuits. The Texas Instruments TAS2770 headroom is optimized using the battery tracking peak voltage limiter with brownout prevention through the entire charge cycle of 2S or 3S battery systems. Up to eight devices can share two common buses, I2S/TDM and I2C.