TAS5753MDDCA

Texas Instruments
595-TAS5753MDDCA
TAS5753MDDCA

Ürt.:

Açıklama:
Ses Amplifikatörleri 20-W stereo 39-W mo no 4.5-to 26.4-V d A A 595-TAS5753MDDCAR
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 200   Çoklu: 40
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,12 € 824,00 €
4,09 € 4.090,00 €
4,06 € 10.231,20 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
5,57 €
Min:
1

Benzer Ürün

Texas Instruments TAS5753MDDCAR
Texas Instruments
Ses Amplifikatörleri 20-W stereo 39-W mo no 4.5-to 26.4-V d A A 595-TAS5753MDDCA

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Ses Amplifikatörleri
RoHS:  
Class-D
20 W
0.2 %
HTSSOP-48
4 Ohms
2.97 V
3.63 V
0 C
+ 85 C
SMD/SMT
TAS5753MD
Tube
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Neme Duyarlı: Yes
Kanal Sayısı: 2 Channel
İşletim Besleme Akımı: 49 mA
Ürün: Audio Amplifiers
Ürün Tipi: Audio Amplifiers
Kapanma: Shutdown
Fabrika Paket Miktarı: 40
Alt kategori:: Audio ICs
Besleme Türü: Single
Tip: Digital Input
Birim Ağırlık: 236,300 mg
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TAS5753MD Stereo Audio Class-D Amplifier

Texas Instruments TAS5753MD Stereo Audio Class-D Amplifier is an efficient, digital-input audio amplifier for driving stereo speakers configured as a bridge tied load (BTL). One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. The device accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5753MD is a slave-only device receiving all clocks from external sources. The amplifier operates with a PWM carrier between a 384kHz switching rate and a 288kHz switching rate, depending on the input sample rate. Oversampling combined with a fourth-order noise shaper provides a flat noise floor and excellent dynamic range from 20Hz to 20kHz. The TAS5753MD has an integrated Directpath™ Headphone amplifier and line driver to increase the system-level integration and reduce total solution costs.