THS6222IRHFR

Texas Instruments
595-THS6222IRHFR
THS6222IRHFR

Ürt.:

Açıklama:
Tamponlar Ve Hat Sürücüleri Differential broadba nd PLC and HPLC lin A 595-THS6222IRHFT

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.871

Stok:
2.871 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
2,73 € 2,73 €
2,06 € 20,60 €
1,88 € 47,00 €
1,69 € 169,00 €
1,60 € 400,00 €
1,55 € 775,00 €
1,51 € 1.510,00 €
Tam Makara (3000'in katları olarak sipariş verin)
1,41 € 4.230,00 €
1,38 € 8.280,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
3,23 €
Min:
1

Benzer Ürün

Texas Instruments THS6222IRHFT
Texas Instruments
Tamponlar Ve Hat Sürücüleri Differential broadba nd PLC and HPLC lin A 595-THS6222IRHFR

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Tamponlar Ve Hat Sürücüleri
RoHS:  
2 Input
2 Output
Inverting, Non-Inverting
VQFN-24
- 338 mA
338 mA
1.5 mA
8 V
32 V
23 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Neme Duyarlı: Yes
Kanal Sayısı: 1 Channel
Ürün Tipi: Buffers & Line Drivers
Seri: THS6222
Fabrika Paket Miktarı: 3000
Alt kategori:: Logic ICs
Birim Ağırlık: 65,700 mg
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

THS6222 Differential Broadband Line Driver

Texas Instruments THS6222 Differential Broadband Line Driver is an amplifier with a current-feedback architecture manufactured using TI’s proprietary, high-speed, silicon-germanium (SiGe) process. The device is targeted for use in broadband, high-speed, power line communications (HPLC) line driver applications that require high linearity when driving heavy line loads. The unique architecture of the THS6222 uses minimal quiescent current while achieving very high linearity. The amplifier has an adjustable current pin (IADJ) that sets the nominal current consumption. It also has multiple bias modes that allow for enhanced power savings where the full performance of the amplifier is not required. Shutdown bias mode provides further power savings during receive mode in time division multiplexed (TDM) systems while maintaining high output impedance. The integrated mid-supply common-mode buffer eliminates external components, reducing system cost, and board space. The wide output swing of 57 VPP (100Ω load) with 32V power supplies coupled with over 650mA current drive (25Ω load), allows for a wide dynamic range that keeps distortion minimal.

THS6222 Differential Line-Driver Amplifier

Texas Instruments THS6222 Differential Line-Driver Amplifier comes with a current-feedback architecture manufactured using Texas Instruments’ proprietary, high-speed, silicon-germanium (SiGe) process. The device is targeted for use in broadband, high-speed, power line communications (HPLC) line driver applications that require high linearity when driving heavy line loads.