TLC59581RTQR

Texas Instruments
595-TLC59581RTQR
TLC59581RTQR

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri 48CH LED Driver A 59 5-TLC59581RTQT A 59 A 595-TLC59581RTQT
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2000   Çoklu: 2000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2000'in katları olarak sipariş verin)
3,75 € 7.500,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
7,65 €
Min:
1

Benzer Ürün

Texas Instruments TLC59581RTQT
Texas Instruments
LED Aydınlatma Sürücü IC'leri 48CH LED Driver A 59 5-TLC59581RTQR A 59 A 595-TLC59581RTQR

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
RoHS:  
48 Output
QFN-56
TLC59581
- 40 C
+ 85 C
48CH LED Driver, Error Flag, Fault Detection, LED Open Detection, LED Short to Ground Detection, LE
Reel
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Neme Duyarlı: Yes
Montaj Stili: SMD/SMT
Kanal Sayısı: 48 Channel
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 2000
Alt kategori:: Driver ICs
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC59581/82 16-Bit ESPWM LED Drivers

Texas Instruments TLC59581/82 16-Bit ESPWM LED Drivers are 48-channel constant current sink drivers. Each channel has an individually adjustable, 65536-step, pulse width modulation (PWM) grayscale (GS) brightness control. The TLC59581 can support 32-multiplexing while the TLC59582 can support 16-multiplexing. The output channels are divided into three groups. Each group has a 512-step color brightness control (CC). CC adjusts brightness control between colors. The maximum current value of all 48 channels can be set by 8-step global brightness control (BC). BC adjusts brightness deviation between LED drivers. GS, CC, and BC data are accessible through a serial interface port.