TLC69618YBHR

Texas Instruments
595-TLC69618YBHR
TLC69618YBHR

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri 128 mini-LED matrix local dimming backli

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.000

Stok:
3.000 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,94 € 5,94 €
4,58 € 45,80 €
4,24 € 106,00 €
3,87 € 387,00 €
3,69 € 922,50 €
3,58 € 1.790,00 €
3,49 € 3.490,00 €
3,37 € 10.110,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
RoHS:  
16 Output
PWM
60 mA
DSBGA-24
5.5 V
3 V
20 V
TLC69618
- 40 C
+ 85 C
Hybrid Dimming/Phase Shift, LED Open Detection, LED Short Detection, Local Dimming, Serial Interface
Marka: Texas Instruments
Karartma: Flexible, Local
Montaj Stili: SMD/SMT
Kanal Sayısı: 16 Channel
Ürün: Backlight LED Drivers
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 3000
Alt kategori:: Driver ICs
Tip: Local Dimming Backlight LED Driver
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TLC696x2/4/8/TLC696x2/4/8-Q1 Backlight Drivers

Texas Instruments TLC696x2/4/8TLC696x2/4/8-Q1 Backlight Drivers are a family of LCD local dimming backlight drivers compatible with TLC696x0/TLC696x0-Q1, a scan MOSFET controller to achieve 2/4/8 time-multiplexing control. Each device integrates 16 constant current sinks with the corresponding size of SRAM for brightness storage. The device connects by a two-wire serial interface in daisy chain topology and supports up to 1024 devices for more than 32,000 local dimming zones.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.