TM4C123BE6PZI

Texas Instruments
595-TM4C123BE6PZI
TM4C123BE6PZI

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU Tiva C Series MCU A 595-TM4C123BE6PZIR A A 595-TM4C123BE6PZIR

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 399

Stok:
399 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,93 € 8,93 €
6,55 € 65,50 €
6,15 € 553,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
RoHS:  
TM4C123BE6PZ
SMD/SMT
LQFP-100
ARM Cortex M4F
128 kB
32 bit
12 bit
80 MHz
43 I/O
32 kB
1.2 V
1.2 V
- 40 C
+ 85 C
Tray
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Veri RAM Tipi: SRAM
Veri ROM Boyutu: 2 kB
Veri ROM Tipi: EEPROM
Arayüz Türü: CAN, I2C, SSI, UART
Neme Duyarlı: Yes
ADC Kanal Sayısı: 12 Channel
Zamanlayıcı/Sayaç Sayısı: 14 Timer
İşlemci Serisi: Tiva C
Ürün Tipi: ARM Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 90
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: Tiva/Tiva C
Birim Ağırlık: 1,319 g
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
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Tiva™ Series MCUs

Texas Instruments Tiva™ C Series Microcontrollers are the first Arm® Cortex™-M4 MCUs to be implemented on TI's proprietary 65nm process technology. Tiva C Series devices increase connectivity integration without sacrificing price, performance, or power consumption. Every TI Tiva C Series MCU integrates a floating-point core and high-performance analog-to-digital converters while providing low-power modes that consume as little as 1.6μA. With up to 40 PWM outputs, a generous number of serial communication peripherals, USB OTG, and two CAN controllers, the Tiva C Series provides an excellent baseline for home, building, and industrial applications.

TM4C123x Tiva™ C MCUs

Texas Instruments TM4C123x Tiva™ C MCUs provide a broad portfolio of connected Cortex™-M4F microcontrollers. Designers who migrate to the Tiva C Series MCUs benefit from balancing the floating-point performance needed to create highly responsive mixed-signal applications and the low-power architecture required to enable increasingly aggressive power budgets. The TivaWare™ supports the Tiva C Series MCUs for C Series software, designed specifically for those customers who want to get started easily, write production-ready code quickly, and minimize the overall cost of software ownership.