TMDSDCDCLEDKIT

595-TMDSDCDCLEDKIT
TMDSDCDCLEDKIT

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - TMS320 DC/DC LED Dev Kit

Yaşam Döngüsü:
Geçersiz
Mouser şu anda bu ürünü bölgenizde satmamaktadır.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - TMS320
Gönderim Kısıtlamaları:
 Mouser şu anda bu ürünü bölgenizde satmamaktadır.
RoHS:  
Development Kits
TMS320C28x
TMS320F28035
Marka: Texas Instruments
Veri Yolu Genişliği: 32 bit
Arayüz Türü: USB
İşletim Besleme Voltajı: 12 V to 48 V
Ürün Tipi: Development Boards & Kits - TMS320
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: C2000 Piccolo TMS320C2000
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Texas Instruments TMDSDCDCLEDKIT Lighting Developer's Kit

The Texas Instruments TMDSDCDCLEDKIT TMS320C2000DC/DC LED Lighting Developer's Kit includes all of the hardware and software to start experimenting with and developing a digitally controlled LED DC/DC system. The TI TMDSDCDCLEDKIT is based on the Piccolo microcontroller and the controlCARD development platform. One Piccolo MCU is able to directly control the DC/DC power stage as well as eight LED strings. This TI LED lighting developer's kit includes a development board that takes 12-48V DC of input and uses a SEPIC DC/DC topology to buck or boost the input voltage to a desired level. This voltage is then fed to four LED driving stages, each capable of driving two LED strings at up to 30 watts each. The TI TMDSDCDCLEDKIT includes closed loop, open source software for both the DC/DC stage and the LED lighting stage. The kit hardware is also completely open source, with the gerbers, schematics, and BOMs all available for free.