TMS320C28346ZFEQ

Texas Instruments
595-TMS320C28346ZFEQ
TMS320C28346ZFEQ

Ürt.:

Açıklama:
32-bit Mikrodenetleyiciler - MCU Delfino MCU

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 69

Stok:
69 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
43,29 € 43,29 €
35,55 € 355,50 €
35,54 € 888,50 €
30,81 € 2.772,90 €
30,40 € 8.208,00 €
450 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: 32-bit Mikrodenetleyiciler - MCU
RoHS:  
TMS320C28346
SMD/SMT
BGA-256
C28x
0 B
516 kB
32 bit
No ADC
300 MHz
88 I/O
1.2 V
1.2 V
- 40 C
+ 125 C
Tray
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Geliştirme Kiti: TMDSDOCK28346-168
Arayüz Türü: I2C, CAN, SPI, UART
Neme Duyarlı: Yes
Zamanlayıcı/Sayaç Sayısı: 4 Timer
İşlemci Serisi: TMS320C2x
Ürün Tipi: 32-bit Microcontrollers - MCU
Fabrika Paket Miktarı: 90
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: Delfino
Birim Ağırlık: 2,800 g
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

TMS320C2834x Delfino™ Microcontrollers (MCUs)

Texas Instruments TMS320C2834x Delfino™ Microcontrollers (MCUs) are built on TI’s existing F2833x high-performance floating-point microcontrollers. The C2834x delivers up to 300MHz of floating-point performance and has up to 516KB of on-chip RAM. Designed for real-time control applications, the C2834x is based on the C28x core, making it code-compatible with all C28x microcontrollers. The on-chip peripherals and low-latency core make the C2834x an excellent solution for performance-hungry real-time control applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Delfino C2000 Microcontrollers (MCUs)

Texas Instruments Delfino C2000 Microcontrollers (MCUs) are real-time control MCUs that bring leading floating-point performance and analog integration to control applications. The Delfino series of MCUs simplifies development and delivers world-class processing for demanding real-time applications. The Texas Instruments Delfino C2000 series features a dual-core microcontroller running at 200MHz on each CPU and also has single-core options running up to 300MHz.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More