TMS320C5532AZAYA05

Texas Instruments
595-S320C5532AZAYA05
TMS320C5532AZAYA05

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC Low power C55x fixed point DSP- up to 10
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 320   Çoklu: 160
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,95 € 944,00 €
2,93 € 3.281,60 €
2,91 € 7.449,60 €
5.120 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
RoHS:  
DSPs
C55x
1 Core
50 MHz
BGA-144
64 kB
64 kB
1.05 V
TMS320C5532
SMD/SMT
- 40 C
+ 85 C
Tray
Marka: Texas Instruments
Veri ROM Boyutu: 128 kB
Geliştirme Kiti: TMDX5535EZDSP
G/Ç Voltajı: 1.8 V to 3.3 V
Talimat Türü: Fixed Point
Arayüz Türü: I2C, I2S, SPI, UART
Neme Duyarlı: Yes
Zamanlayıcı/Sayaç Sayısı: 3 x 32 bit
Ürün Tipi: DSP - Digital Signal Processors & Controllers
Fabrika Paket Miktarı: 160
Alt kategori:: Embedded Processors & Controllers
Besleme Voltajı - Maks: 1.15 V
Besleme Voltajı - Min: 998 mV
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320C553x Fixed-Point DSPs

Texas Instruments TMS320C553x Fixed-Point Digital Signal Processors (DSPs) are designed for low-power applications and based on the TMS320C55x DSPC55x DSP generation CPU processor core. The architecture achieves high performance and low power through increased parallelism and total focus on power savings. TI TMS320C553x DSPs support an internal bus structure composed of one program bus, one 32-bit data read bus and two 16-bit data read buses, two 16-bit data write buses, and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads and two 16-bit data writes in a single cycle.