TMS320C6722BRFP200

Texas Instruments
595-S320C6722BRFP200
TMS320C6722BRFP200

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC Floating-Point Dig S ignal Proc

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
19,28 € 19,28 €
15,45 € 154,50 €
14,50 € 362,50 €
13,44 € 1.612,80 €
12,94 € 3.882,00 €
12,64 € 7.584,00 €
1.200 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
RoHS:  
DSPs
C67x
1 Core
200 MHz
HTQFP-144
384 kB
128 kB
32 kB
32 kB
1.2 V
TMS320C6722B
TMS320 TMS320C6000 C6000
SMD/SMT
0 C
+ 90 C
Tray
Marka: Texas Instruments
Veri Yolu Genişliği: 32 bit
Veri ROM Boyutu: 384 kB
Talimat Türü: Floating Point
Neme Duyarlı: Yes
Ürün Tipi: DSP - Digital Signal Processors & Controllers
Program Bellek Türü: Asynchronous RAM, ROM, SDR, SDRAM
Fabrika Paket Miktarı: 60
Alt kategori:: Embedded Processors & Controllers
Birim Ağırlık: 1,029 g
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

TMS320C672x Digital Signal Processor

Texas Instruments´ TMS320C672x is a high-performance, 32-/64-bit floating-point digital signal processor. With the enhanced C67x+™ DSP core, new memory architecture and enhanced peripherals, TMS320C672x DSP-based devices offer substantially improved performance at lower price points than previous floating-point DSPs. The devices improve audio effects, deliver the highest digital audio quality, accelerate code development, and eliminate the need for prototyping hardware. The DSPs are ideal for a variety of professional audio, musical instruments, broadcast audio, and commercial audio applications, as well as a variety of industrial, biometric, control, and medical applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.