TMS320F280200DAS

Texas Instruments
595-TMS320F280200DAS
TMS320F280200DAS

Ürt.:

Açıklama:
32-bit Mikrodenetleyiciler - MCU Piccolo Micro contro ller
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 280   Çoklu: 40
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,71 € 758,80 €
2,67 € 1.388,40 €
2,63 € 2.630,00 €
2,59 € 6.526,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: 32-bit Mikrodenetleyiciler - MCU
RoHS:  
TMS320F280200
SMD/SMT
TSSOP-38
C28x
16 kB
6 kB
32 bit
12 bit
40 MHz
20 I/O
1.71 V
1.89 V
- 40 C
+ 125 C
Analog Besleme Voltajı: 3.3 V
Marka: Texas Instruments
DAC Çözünürlüğü: 10 bit
Veri RAM Tipi: SARAM
G/Ç Voltajı: 3.3 V
Arayüz Türü: I2C, SCI, SPI
Neme Duyarlı: Yes
ADC Kanal Sayısı: 13 Channel
İşlemci Serisi: Piccolo
Ürün: MCUs
Ürün Tipi: 32-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 40
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: Piccolo
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 203,800 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

TMS320F280x, TMS320C280x, TMS320F2801x DSP'leri

Texas Instruments TMS320F280x, TMS320C280x ve TMS320F2801x Dijital Sinyal İşlemcileri, zorlu kontrol uygulamaları için son derece entegre, yüksek performanslı çözümler sunan DSP neslinin parçalarıdır. TI TMS320F280x, TMS320C280x ve TMS320F2801x DSP'ler düşük güçlü 1,8 V bir çekirdeğe, 3,3 V I/O'ya ve yüksek performanslı statik CMOS teknolojisine sahiptir.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Piccolo MCU with InstaSPIN-FOC

Texas Instruments TMS320F28027F Piccolo Microcontrollers include the FAST™ estimator and additional motor control functions needed for cascaded speed and torque loops for efficient three-phase field-oriented motor control (FOC). Together with F2802xF peripheral drivers in user code they enable a sensorless (also known as self-sensing) InstaSPIN-FOC solution which can identify, tune the torque controller and efficiently control your motor in minutes, without the use of any mechanical rotor sensors. This entire package is called InstaSPIN-FOC. The FAST estimator is called from execute only ROM while the rest of the functions required for InstaSPIN-FOC reside in user memory (FLASH and RAM). InstaSPIN-FOC was designed for flexibility to accommodate a range of system software architectures and customization.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More