TMS320F28034PAGQR

Texas Instruments
595-MS320F28034PAGQR
TMS320F28034PAGQR

Ürt.:

Açıklama:
32-bit Mikrodenetleyiciler - MCU Automotive C2000 32 -bit MCU with 60 MHz A 595-TMS320F28034PAGQ
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1500   Çoklu: 1500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1500'in katları olarak sipariş verin)
6,88 € 10.320,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
12,75 €
Min:
1

Benzer Ürün

Texas Instruments TMS320F28034PAGQ
Texas Instruments
32-bit Mikrodenetleyiciler - MCU Piccolo Micro A 595- MS320F28034PAGQR A A 595-MS320F28034PAGQR

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: 32-bit Mikrodenetleyiciler - MCU
RoHS:  
TMS320F28034
SMD/SMT
TQFP-64
12 bit
1.71 V
1.955 V
- 40 C
+ 125 C
Reel
Analog Besleme Voltajı: 3.3 V
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
DAC Çözünürlüğü: 10 bit
G/Ç Voltajı: 3.3 V
Neme Duyarlı: Yes
ADC Kanal Sayısı: 16 Channel
Ürün Tipi: 32-bit Microcontrollers - MCU
Fabrika Paket Miktarı: 1500
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: Piccolo
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

TMS320F2803x Piccolo™ MCUs

Texas Instruments TMS320F2803x 32-bit Piccolo™ Microcontrollers provide the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Texas Instruments TMS320F2803x MCUs are code-compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.