TMS320F28051PNS

Texas Instruments
595-TMS320F28051PNS
TMS320F28051PNS

Ürt.:

Açıklama:
32-bit Mikrodenetleyiciler - MCU Piccolo MicroCntlr
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,73 € 6,73 €
5,19 € 51,90 €
4,82 € 120,50 €
4,39 € 522,41 €
4,20 € 999,60 €
4,08 € 2.427,60 €
3,97 € 4.251,87 €
3,87 € 10.131,66 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: 32-bit Mikrodenetleyiciler - MCU
RoHS:  
TMS320F28051
SMD/SMT
LQFP-80
C28x
64 kB
16 kB
32 bit
12 bit
60 MHz
42 I/O
2.97 V
3.63 V
- 40 C
+ 125 C
Analog Besleme Voltajı: 3.3 V
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
DAC Çözünürlüğü: 6 bit
Veri RAM Tipi: RAM
Veri ROM Boyutu: 1 kB
Veri ROM Tipi: ROM
G/Ç Voltajı: 3.3 V
Arayüz Türü: CAN, I2C, SCI, SPI
Neme Duyarlı: Yes
ADC Kanal Sayısı: 16 Channel
Ürün: MCUs
Ürün Tipi: 32-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 119
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: Piccolo
Güvenlik Zamanlayıcısı: Watchdog Timer
Birim Ağırlık: 633,400 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2805x Piccolo™ Microcontrollers

Texas Instruments TMS320F2805x Piccolo™ Microcontrollers provide the power of the C28x™ core and CLA coupled with highly integrated control peripherals in low pin-count devices. TMS320F2805x is code compatible with previous C28x-based code and offers a high level of analog integration. An internal voltage regulator enables single rail operation. The TMS320F2805x family also includes analog comparators with internal 6-bit references that can be routed directly to control the PWM outputs. Optimized for low overhead and latency, the ADC interface features an ADC that converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The Analog Front End (AFE) includes up to seven comparators with up to three integrated DACs, one VREFOUT-buffered DAC, up to four PGAs, and up to four digital filters. The PGAs can amplify the input signal in three discrete gain modes.