TMS320F28069PZPQ

Texas Instruments
595-TMS320F28069PZPQ
TMS320F28069PZPQ

Ürt.:

Açıklama:
32-bit Mikrodenetleyiciler - MCU PICCOLO MCU

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: 32-bit Mikrodenetleyiciler - MCU
RoHS:  
TMS320F28069
SMD/SMT
HTQFP-100
C28x
256 kB
100 kB
32 bit
12 bit
80 MHz
54 I/O
1.71 V
1.89 V
- 40 C
+ 125 C
Tray
Marka: Texas Instruments
Arayüz Türü: CAN/I2C/SCI/SPI/UART
Neme Duyarlı: Yes
ADC Kanal Sayısı: 16 Channel
Zamanlayıcı/Sayaç Sayısı: 3 Timer
İşlemci Serisi: Piccolo
Ürün: MCUs
Ürün Tipi: 32-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 90
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: Piccolo
Birim Ağırlık: 510 mg
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
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Menşe Sınıflandırmaları
Menşe Ülke:
Filipinler
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

Power Line Communication Winning Solution

Texas Instruments Power Line Communication Winning Solution provides the flexibility of a single hardware and software design that can support multiple standards and a single global platform, reducing research and development costs and speeding time to market. This TI winning solution allows designers to easily create PLC modem systems that provide the best-performing communication platform for today's Smart Grid networks. Modern PLC networks utilize OFDM (orthogonal frequency-division multiplexing) modulation techniques to increase data throughput rates and reliability in inherently noisy environments such as electric grids. This Power Line Communication solution includes a TMS320F2806x Piccolo microcontroller that provides the power of the C28x core and CLA, couple with integrated control peripherals. The solution also features a fully integrated high-output Tx/Rx analog front end, a TPS3828-33 processor supervisory circuit, a TPS62240 step-down converter, and an SN74LVC2G07 dual buffer/driver.

TMS320F280x, TMS320C280x, TMS320F2801x DSP'leri

Texas Instruments TMS320F280x, TMS320C280x ve TMS320F2801x Dijital Sinyal İşlemcileri, zorlu kontrol uygulamaları için son derece entegre, yüksek performanslı çözümler sunan DSP neslinin parçalarıdır. TI TMS320F280x, TMS320C280x ve TMS320F2801x DSP'ler düşük güçlü 1,8 V bir çekirdeğe, 3,3 V I/O'ya ve yüksek performanslı statik CMOS teknolojisine sahiptir.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28069 Piccolo MCUs

Texas Instruments TMS320F28069 Piccolo Microcontrollers provide the power of the C28x™ core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. TI TMS320F28069 MCUs are code compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator allows for single-rail operation.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Stokta Var: 94

Stok:
94 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
29,12 € 29,12 €
23,56 € 235,60 €
21,99 € 549,75 €
21,06 € 1.895,40 €
20,13 € 5.435,10 €
1.080 Fiyat Teklifi