TMS320F2812PGFQ

Texas Instruments
595-TMS320F2812PGFQ
TMS320F2812PGFQ

Ürt.:

Açıklama:
Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 103

Stok:
103 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
39,16 € 39,16 €
31,96 € 319,60 €
30,15 € 753,75 €
28,17 € 3.380,40 €
27,07 € 7.579,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC
RoHS:  
DSCs
C28x
1 Core
150 MHz
LQFP-176
256 kB
36 kB
1.9 V
TMS320F2812
C2000
SMD/SMT
- 40 C
+ 125 C
Tray
Marka: Texas Instruments
Veri Yolu Genişliği: 32 bit
G/Ç Voltajı: 3.3 V
Talimat Türü: Fixed Point
Neme Duyarlı: Yes
Ürün Tipi: DSP - Digital Signal Processors & Controllers
Fabrika Paket Miktarı: 40
Alt kategori:: Embedded Processors & Controllers
Birim Ağırlık: 1,896 g
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
8542319092
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

TMS320F2812 32-Bit Digital Signal Controller (DSC)

Texas Instruments TMS320F2812 32-Bit Digital Signal Controller (DSC) with Flash features high-performance CMOS technology, a 32-bit CPU, and a low-power core. TMS320F2812 DSC contains 128K x 16 of embedded flash memory, segregated into four 8K x 16 sectors and six 16K x 16 sectors. This TI device also contains a single 1K x 16 OTP memory at address range 0x3D 7800-0x3D 7BFF. The user can individually erase, program, and validate a flash sector while leaving other sectors untouched.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Smart Metering Solution

Texas Instruments three-phase energy metering solution delivers the high linearity required for accurate power measurement and the isolation necessary to meet industry standards regulating power and communications for e-metering. This TI solution is composed of ADS131E08 analog front-end for power monitoring and control, AMC1100 4.25kVPEAK isolated amplifier, ISO7241C quad channel, 25Mbps digital isolator, and TMS320F2812 32-bit digital signal controller with Flash.