TPA3245DDV

Texas Instruments
595-TPA3245DDV
TPA3245DDV

Ürt.:

Açıklama:
Ses Amplifikatörleri 115-W stereo 230-W m ono 12- to 31.5-V A A 595-TPA3245DDVR
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 175   Çoklu: 35
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,98 € 871,50 €
4,78 € 1.338,40 €
4,66 € 2.446,50 €
4,56 € 4.628,40 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
5,98 €
Min:
1

Benzer Ürün

Texas Instruments TPA3245DDVR
Texas Instruments
Ses Amplifikatörleri 115-W stereo 230-W m ono 12- to 31.5-V A A 595-TPA3245DDV

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Ses Amplifikatörleri
RoHS:  
Class-D
230 W
0.005 %
HTSSOP-44
4 Ohms
12 V
30 V
0 C
+ 70 C
SMD/SMT
TPA3245
Tube
Marka: Texas Instruments
Kazanç: 18 dB
Giriş Tipi: Analog
Neme Duyarlı: Yes
Kanal Sayısı: 4 Channel
İşletim Besleme Akımı: 40 mA
Ürün: Audio Amplifiers
Ürün Tipi: Audio Amplifiers
Kapanma: Shutdown
Fabrika Paket Miktarı: 35
Alt kategori:: Audio ICs
Besleme Türü: Single
Tip: Audio Power Amplifier
Birim Ağırlık: 337,700 mg
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

TPA3245 PurePath Ultra-HD Class-D Amplifier

Texas Instruments TPA3245 PurePath™ Ultra-HD Class-D Amplifier is a high-performance class-D power amplifier that enables true premium sound quality with class-D efficiency. The TPA3245 features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath Ultra-HD). This technology allows ultra-low distortion across the audio band and provides superior audio quality. The device is operated in AD-mode and can drive up to 2×115W into a 4Ω load and 2×145W into a 3Ω load. The TPS3245 also features a 2VRMS analog input interface that works seamlessly with high-performance DACs such as TI’s PCM5242. In addition to excellent audio performance, the TPA3245 achieves high power efficiency and low power stage idle losses below 0.45W. This feature is achieved through the use of 65mΩ MOSFETs and an optimized gate driver scheme. This driver scheme can achieve significantly lower idle losses than typical discrete implementations.