TPS25854QRPQRQ1

Texas Instruments
595-TPS25854QRPQRQ1
TPS25854QRPQRQ1

Ürt.:

Açıklama:
USB Arayüzü Entegresi Single 3-A USB Type- C charging ports co
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
2,33 € 6.990,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: USB Arayüzü Entegresi
RoHS:  
TPS25854
SMD/SMT
VQFN-25
5.5 V
26 V
- 40 C
+ 125 C
Reel
Marka: Texas Instruments
Neme Duyarlı: Yes
Bağlantı Noktası Sayısı: 1 Port
İşletim Besleme Voltajı: 5.5 V to 26 V
Ürün Tipi: USB Interface IC
Fabrika Paket Miktarı: 3000
Alt kategori:: Interface ICs
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
8542390070
ECCN:
EAR99

TPS258x-Q1 Integrated USB Charging Port Solution

Texas Instruments TPS258x-Q1 Integrated USB Charging Port Solution integrates a monolithic, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It also includes two USB current-limit switches with charging port auto-detection. The TPS2585x-Q1 offers a compact solution that achieves 6.6A of continuous output current with excellent load and line regulation over a wide input supply range. The synchronous buck regulator operates with peak-current mode control and is internally compensated to simplify the design. A resistor on the FREQ pin sets the switching frequency between 200kHz and 3MHz. Operating below 400kHz results in better system efficiency, and operation above 2.1MHz avoids the AM radio bands and allows for a smaller inductor.