TPS546C23RVFR

Texas Instruments
595-TPS546C23RVFR
TPS546C23RVFR

Ürt.:

Açıklama:
Anahtarlama Voltaj Düzenleyicileri 4.5-V to 18-V stack able 35-A synchronou A 595-TPS546C23RVFT
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2500'in katları olarak sipariş verin)
5,19 € 12.975,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
10,39 €
Min:
1

Benzer Ürün

Texas Instruments TPS546C23RVFT
Texas Instruments
Anahtarlama Voltaj Düzenleyicileri 4.5V-18V 35A PMBus S ync Buck A 595-TPS5 A 595-TPS546C23RVFR

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Anahtarlama Voltaj Düzenleyicileri
RoHS:  
LQFN-40
- 40 C
+ 125 C
TPS546C23
Reel
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Neme Duyarlı: Yes
Ürün Tipi: Switching Voltage Regulators
Fabrika Paket Miktarı: 2500
Alt kategori:: PMIC - Power Management ICs
Ticari Unvan: SWIFT
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS546C23 Synchronous Buck Converters

Texas Instruments TPS546C23 Synchronous Buck Converters are PMBus 1.3 compliant, non-isolated DC-DC converters with integrated FETs. These are capable of high-frequency operation and 35A current output from a 5mm×7mm package. Two Texas Instruments TPS546C23 devices can be paralleled together to provide up to 70A load. Current sensing is realized by sampling a small portion of the power stage current and is independent of the device temperature. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS functions through VOUT_COMMAND, flexible converter configuration, and key parameters monitoring, including output voltage, current, and internal die temperature. Depending on system requirements, response to fault conditions can be set to either restart, latch-off, or ignore.