TPS92201MDRLR

Texas Instruments
595-TPS92201MDRLR
TPS92201MDRLR

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri 5V 1A or 1.5A high- efficiency synchrono

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (4000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,559 € 0,56 €
0,335 € 3,35 €
0,287 € 7,18 €
0,224 € 22,40 €
0,187 € 46,75 €
0,157 € 78,50 €
0,14 € 140,00 €
Tam Makara (4000'in katları olarak sipariş verin)
0,119 € 476,00 €
0,101 € 808,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
RoHS:  
1 Output
Buck
1.5 A
SOT-5X3-6
5.5 V
2.5 V
1.5 MHz
600 mV to 5.5 V
TPS92201
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Marka: Texas Instruments
Karartma: PWM
Giriş Voltajı: 2.5 V to 5.5 V
Montaj Stili: SMD/SMT
Kanal Sayısı: 1 Channel
Ürün: LED Drivers
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 4000
Alt kategori:: Driver ICs
Tip: High Efficiency
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
8542390090
TARIC:
8542399000
ECCN:
EAR99

TPS92201 Buck LED Drivers

Texas Instruments TPS92201 Buck LED Drivers are high-efficiency 1.5A synchronous buck-type drivers that operate from 2.5V to 5.5V input voltage range. These LED drivers operate at 20kHz to 200kHz input PWM frequency and can support to avoid audible noise. The TPS92201 device's protection features include LED open, LED short, FB resistor open, FB resistor short, and thermal shutdown. These LED drivers are ideal for testing and measurement, power delivery, building automation, smart home cameras, video doorbells, IP cameras, smart door locks, and flashlights.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.