TPS923651D2DSGR

Texas Instruments
595-TPS923651D2DSGR
TPS923651D2DSGR

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri 65V 2A boost or buck -boost LED driver w

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.860

Stok:
2.860 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,19 € 1,19 €
0,753 € 7,53 €
0,648 € 16,20 €
0,509 € 50,90 €
0,451 € 112,75 €
0,404 € 202,00 €
0,366 € 366,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,332 € 996,00 €
0,295 € 1.770,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
RoHS:  
1 Output
Boost, Buck-Boost
2 A
WSON-8
63 V
4.5 V
400 kHz
5.5 V to 65 V
TPS923651
- 40 C
+ 85 C
Cycle-by-cycle over-current protection, Fast load transient support, Integrated Switching FET, LED Open Detection, LED Short Detection, Thermal shutdown
Reel
Cut Tape
Marka: Texas Instruments
Karartma: Analog
Giriş Voltajı: 4.5 V to 63 V
Montaj Stili: SMD/SMT
Kanal Sayısı: 1 Channel
Ürün: LED Lighting Drivers
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 3000
Alt kategori:: Driver ICs
Besleme Akımı - Maks: 2.3 mA
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS92365x Boost/Buck-Boost LED Drivers

Texas Instruments TPS92365x Non-Synchronous Boost/Buck-Boost LED Drivers have a 4.5V to 65V wide input range. By integrating the low-side NMOS switch, the devices can drive LEDs and charge batteries with high power density and high efficiency. These devices are available with typical current limits of 1.5A (TPS922650), 3A (TPS922651, TPS922652, and TPS922653), and 6.5A (TPS922654 and TPS922655). The TPS92365x also supports common anode connection and single-layer PCB design. The switching frequency is configurable from 100kHz to 2.2MHz with an optional spread spectrum feature for better EMI performance.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.