TRF37C73IDSGR

Texas Instruments
595-TRF37C73IDSGR
TRF37C73IDSGR

Ürt.:

Açıklama:
RF Amplifikatörleri 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGT
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,27 € 1,27 €
1,08 € 10,80 €
1,04 € 26,00 €
0,989 € 98,90 €
0,963 € 240,75 €
0,955 € 477,50 €
0,937 € 937,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,648 € 1.944,00 €
0,624 € 3.744,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
1,45 €
Min:
1

Benzer Ürün

Texas Instruments TRF37C73IDSGT
Texas Instruments
RF Amplifikatörleri 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGR

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: RF Amplifikatörleri
RoHS:  
1 MHz to 6 GHz
17 dB
3.5 dB
Gain Block Amplifiers
SMD/SMT
WSON-8
Si
16.5 dBm
28.5 dBm
- 40 C
+ 85 C
TRF37C73
Reel
Cut Tape
MouseReel
Marka: Texas Instruments
Ürün Tipi: RF Amplifier
Fabrika Paket Miktarı: 3000
Alt kategori:: Wireless & RF Integrated Circuits
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

TRF37x73 RF Gain Block Amplifiers

Texas Instruments TRF37x73 RF Gain Block Amplifiers are packaged in a 2.00mm × 2.00mm WSON with a power down pin feature making them ideal for applications where space and low power modes are critical. The TRF37x73 is designed for ease of use. For maximum flexibility, this family of parts uses a common 3.3V supply and consumes 52mA (TRF37B73), 53mA (TRF37D73) or 55mA (TRF37A73, TRF37C73). In addition, this family was designed with an active bias circuit that provides a stable and predictable bias current over process, temperature and voltage variations. For gain and linearity budgets, the device was designed to provide a flat gain response and excellent OIP3 out to 6000MHz. For space constrained applications, this family is internally matched to 50Ω, which simplifies the ease of use and minimizes needed PCB area.