TS3A26746EYZPR

Texas Instruments
595-TS3A26746EYZPR
TS3A26746EYZPR

Ürt.:

Açıklama:
Analog ve Dijital Çapraz Nokta IC'leri 2x2 Crosspoint Sw
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,291 € 873,00 €
0,28 € 1.680,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Analog ve Dijital Çapraz Nokta IC'leri
RoHS:  
TS3A26746E
Audio Crosspoint Switches
2 x 2
3.3 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
Reel
Marka: Texas Instruments
Ürün Tipi: Analog & Digital Crosspoint ICs
Fabrika Paket Miktarı: 3000
Alt kategori:: Communication & Networking ICs
Besleme Türü: Single
Besleme Voltajı - Maks: 3.6 V
Besleme Voltajı - Min: 3 V
Birim Ağırlık: 1,700 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TS3A26746E 2x2 Crosspoint Switch

Texas Instruments TS3A26746E 2x2 Crosspoint Switch for Audio Applications is used to interchange the Ground and MIC connections on a headphone connector. The TI TS3A26746E Crosspoint Switch features a Ground switch with an ultra-low RON of <0.1Ω to minimize the voltage drop across it, preventing undesired increases in headphone ground reference voltage. The switch state is controlled via the SEL input. When SEL=High, GND is connected to RING2, and MIC is connected to SLEEVE. When SEL=Low, GND is connected to SLEEVE, and MIC is connected to RING2. An internal 100k pull-up resistor on the SEL input sets the default state of the switch. The Texas Instruments TS3A26746E is ideal for a variety of applications, including cell phones, PDAs, portable instrumentation, digital still cameras, and portable navigation devices.