TUSB1044RNQR

Texas Instruments
595-TUSB1044RNQR
TUSB1044RNQR

Ürt.:

Açıklama:
USB Arayüzü Entegresi USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044RNQT
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
2,90 € 8.700,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
6,57 €
Min:
1

Benzer Ürün

Texas Instruments TUSB1044RNQT
Texas Instruments
USB Arayüzü Entegresi USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044RNQR

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: USB Arayüzü Entegresi
RoHS:  
TUSB1044
USB Redrivers
Bidirectional
SMD/SMT
WQFN-40
USB 3.1
Super Speed (SS)
10 Gb/s
3 V
3.6 V
- 40 C
+ 85 C
Reel
Marka: Texas Instruments
Geliştirme Kiti: TUSB1044RNQEVM
Arayüz Türü: I2C
İşletim Besleme Voltajı: 3.3 V
Ürün Tipi: USB Interface IC
Fabrika Paket Miktarı: 3000
Alt kategori:: Interface ICs
Ticari Unvan: USB TYPE-C
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
8542310000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542310302
ECCN:
EAR99

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TUSB1044 USB Type-C™ Alt Mode Redriver

Texas Instruments TUSB1044 USB Type-C™ Alt Mode Redriver is a switch that supports data rates up to 10Gbps. This protocol-agnostic linear redriver can support USB Type-C Alt Mode interfaces, including DisplayPort. The TUSB1044 provides several levels of receive linear equalization to compensate for inter-symbol interference (ISI) due to cable and board trace loss. This device operates on a single 3.3V supply and comes in a commercial and industrial temperature range. All four lanes of the Texas Instruments TUSB1044 are reversible, making it a versatile signal conditioner that can be used in many applications.