TUSB2046BIRHBRG4

Texas Instruments
595-TUSB2046BIRHBRG4
TUSB2046BIRHBRG4

Ürt.:

Açıklama:
USB Arayüzü Entegresi 4-Port Full-Spd Univ Serial Bus Hub ALT ALT 595-TUSB2046BIRHBR
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
1,94 € 5.820,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
3,71 €
Min:
1
Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
4,21 €
Min:
1

Benzer Ürün

Texas Instruments TUSB2046BIRHBR
Texas Instruments
USB Arayüzü Entegresi 4-Port Full-Spd Univ Serial Bus Hub

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: USB Arayüzü Entegresi
RoHS:  
TUSB2046B
USB Hubs
Hub Controller
SMD/SMT
VQFN-32
USB 2.0
Full Speed (FS)
12 Mb/s
3.3 V
3.3 V
40 mA
- 40 C
+ 85 C
Reel
Marka: Texas Instruments
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MY
ESD Koruması: ESD Protection
Neme Duyarlı: Yes
Bağlantı Noktası Sayısı: 4 Port
İşletim Besleme Voltajı: 3.3 V
Ürün Tipi: USB Interface IC
Fabrika Paket Miktarı: 3000
Alt kategori:: Interface ICs
Birim Ağırlık: 71,800 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TUSB2046x 4-Port USB Hubs

Texas Instruments TUSB2046x 4-Port USB Hubs provide one upstream port and four downstream ports in compliance with the Universal Serial Bus (USB) specification as a full-speed hub. Because this device is implemented with a digital state machine instead of a microcontroller, no firmware programming is required. Fully compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. The downstream ports support full-speed and low-speed devices by automatically setting the slew rate according to the speed of the device attached to the ports. The configuration of the BUSPWR pin selects either the bus-powered or the self-powered mode. Configuring the GANGED input determines the power switching and overcurrent detection modes for the downstream ports. If GANGED is high, all PWRON outputs switch together and if any OVRCUR is activated, all ports transition to the power-off state. If GANGED is low, the PWRON outputs and OVRCUR inputs operate on a per-port basis.