TLP5705H(D4,E

Toshiba
757-TLP5705HD4E
TLP5705H(D4,E

Ürt.:

Açıklama:
Optik Olarak İzole Kapı Sürücüleri Gate Drive Coupler; High Temp; RoHS; VDE
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
1,51 € 1,51 €
1,08 € 10,80 €
0,796 € 79,60 €
0,771 € 192,75 €
0,698 € 349,00 €
0,624 € 624,00 €
0,585 € 2.340,00 €
0,562 € 4.496,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Toshiba
Ürün Kategorisi: Optik Olarak İzole Kapı Sürücüleri
RoHS:  
SMD/SMT
SO-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 125 C
40 mW
200 ns
37 ns
50 ns
Tube
Marka: Toshiba
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Ürün Tipi: Optically Isolated Gate Drivers
Fabrika Paket Miktarı: 125
Alt kategori:: Optocouplers
Tip: Photocoupler
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLP570xH IGBT & MOSFET Isolated Gate Drivers

Toshiba TLP570xH IGBT and MOSFET Isolated Gate Drivers are photocouplers in a 6-pin SO6L package. The devices have infrared LED optically coupled to an integrated high-gain, high-speed photodetector IC chip. The drivers provide guaranteed performance and specifications at temperatures up to 125°C. The TLP570xH are smaller and thinner than the previous 8-pin DIP package devices. The drivers are compliant with international safety standards for reinforced insulation. The TLP570xH drivers are ideal for small to medium class IGBTs and power MOSFET gate drives.