A-79J

Triad Magnetics
553-A-79J
A-79J

Ürt.:

Açıklama:
Ses Transformatörleri / Sinyal Transformatörleri 1K ohms 10mADC:200CT/50 ohms (2.2:1) 200mW 10mA

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
Minimum: 20   Çoklu: 20
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
118,70 € 2.374,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Triad Magnetics
Ürün Kategorisi: Ses Transformatörleri / Sinyal Transformatörleri
RoHS:  
Audio Transformers
Audio Transformer
Wire Lead
1 kOhms
50 Ohms, 200 Ohms
Pre-Amplification, Inter-Stage Isolation
1.81 in
AJ
Marka: Triad Magnetics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Maksimum DC Akımı: 10 mA
Güç Derecesi: 200 mW
Birincil Direnç: 302 Ohms
Ürün Tipi: Audio & Signal Transformers
İkincil Direnç: 138 Ohms
Fabrika Paket Miktarı: 20
Alt kategori:: Transformers
Ticari Unvan: Audio Xfmr
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
8504408500
TARIC:
8504312990

J Series Shielded Audio Transformers

Triad Magnetics J Series Shielded Audio Transformers feature high-nickel laminations, paper section windings, and a specially tooled shielding enclosure with mu-metal, a nickel-iron soft ferromagnetic alloy with high permeability. These classic transformers were created in the 1950s and are ideal for both new and vintage audio gear, sound processing, and analog studio recording equipment. The J Series offers a shielded audio impedance matching design for a warm signal, while the single-hole mounting enables rotation for maximum hum reduction. Triad Magnetics J Series Shielded Audio Transformers are available in a variety of overall turn ratios and feature a maximum input level of 1mW to 500mW.