INTERNET750U

Tripp Lite
545-IO750U
INTERNET750U

Ürt.:

Açıklama:
UPS - Kesintisiz Güç Kaynakları 750VA/450W USB PORT

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.
Mouser şu anda bu ürünü bölgenizde satışa sunmuyor.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Tripp Lite
Ürün Kategorisi: UPS - Kesintisiz Güç Kaynakları
Gönderim Kısıtlamaları:
 Mouser şu anda bu ürünü bölgenizde satışa sunmuyor.
750 VA / 450 W
120 VAC
5 min
8 Outlet
Desktop
120 VAC
5-15P, 5-15R
250 mm
382 mm
117 mm
Standby
Marka: Tripp Lite
Kablo Tipi: Cord Type US
Veri Hattı Koruması: Protected
Arayüz Türü: USB
Ürün Tipi: UPS - Uninterruptible Power Supplies
Çalışma Süresi-Yarım Yük: 17 min
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Tip: Standby UPS
Birim Ağırlık: 3,093 kg
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
8504409190
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

Endüstriyel Sınıf BT Çözümleri

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.