SMART1500PSRTNC

Tripp Lite
545-SMART1500PSRTNC
SMART1500PSRTNC

Ürt.:

Açıklama:
UPS - Kesintisiz Güç Kaynakları 1500VA 1050W 120V Line-Interactive Pure Sinewave Cloud-Connected UPS Remote Monitoring 10 Outlet

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.
Resmi düzenlemeler nedeniyle Mouser bu ürünü ülkenizde satamamaktadır.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Tripp Lite
Ürün Kategorisi: UPS - Kesintisiz Güç Kaynakları
Gönderim Kısıtlamaları:
 Resmi düzenlemeler nedeniyle Mouser bu ürünü ülkenizde satamamaktadır.
RoHS:  
1.5 kVA / 1.05 kW
120 VAC
10 Outlet
Rack
120 VAC
15.4 in
12.4 in
3.4 in
Uygulama: Hospitality, High-End Desktop/Small Network, Large Network
Marka: Tripp Lite
Soğutma Yöntemi: Fan
Verim: 98 %
Giriş Tipi: Single Phase
Giriş Voltajı, Nominal: 110 V, 115 V, 120 V
Arayüz Türü: RJ-45, USB
Maksimum Çalışma Sıcaklığı: + 40 C
Mekanik Stil: Rectangular
Minimum Çalışma Sıcaklığı: 0 C
Ürün Tipi: UPS - Uninterruptible Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Tip: Smart Line-Interactive UPS
Birim Ağırlık: 12,701 kg
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
8504409580

Smart & SmartPro 750VA to 3000VA UPS

Tripp Lite Smart and SmartPro 750VA to 3000VA Uninterruptible Power Supplies (UPS) provide complete battery backup and pure sine wave power output for servers, switches, and other high-end distributed IT equipment. Lithium UPS units provide up to 3000VA capacity power protection for critical network components. The line-interactive UPS units deliver pure sine wave power to ensure reliable protection for sensitive electronics. Each of these Tripp Lite Smart and SmartPro devices features 120V input voltage.

Endüstriyel Sınıf BT Çözümleri

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.