2401-53MFFG

Trumeter
186-2401-53MFFG
2401-53MFFG

Ürt.:

Açıklama:
Sayaçlar ve Takometreler 18" KA FT TG
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
5 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
777,86 € 777,86 €
658,15 € 6.581,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Trumeter
Ürün Kategorisi: Sayaçlar ve Takometreler
RoHS:  
Counters
Measuring Counter
+/- 1 %
6 Digit
Marka: Trumeter
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MY
Paketleme: Bulk
Ürün Tipi: Counters & Tachometers
Seri: 2400
Fabrika Paket Miktarı: 1
Alt kategori:: Counters & Tachometers
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.

2300, 2401, & 2701 Series Measuring Units

Trumeter 2300, 2401, and 2701 Series Measuring Units feature dual measuring wheels for better stability and contact and can be frame- or bulkhead-mounted. These strong, heavy-duty units are designed for use on calendars, rolling, tenters, ribbon winding, textile machinery, and almost all other continuous manufacturing processes. The 2300 series units bolt directly onto a bulkhead or frame member, while the 2401 (single wheel) and 2701 (double wheel) units are mounted or hung from a supplied stay rod. Trumeter 2300, 2401, and 2701 Series Measuring Units have wheels that can be supplied with 0.5m or 0.3m circumferences.