F1778410K2DCB0

Vishay / BC Components
594-F177841K2DCB
F1778410K2DCB0

Ürt.:

Açıklama:
Güvenlik Kondansatörleri F1778 100nF 10 310Vac X2

Yaşam Döngüsü:
Mouser'da Yeni
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
2,09 € 2,09 €
1,48 € 14,80 €
1,27 € 63,50 €
1,11 € 111,00 €
0,852 € 426,00 €
0,837 € 8.370,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Güvenlik Kondansatörleri
310 VAC
Radial
10 mm (0.394 in)
630 VDC
Safety Film Capacitors
Polypropylene (PP)
10 %
- 55 C
+ 110 C
F1778
Marka: Vishay / BC Components
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: Safety Capacitors
Alt kategori:: Capacitors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.