F339X131033MDA2B0

Vishay / BC Components
594-F339X131033MDA2B
F339X131033MDA2B0

Ürt.:

Açıklama:
Güvenlik Kondansatörleri .01uF 330Vac 20%

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,714 € 0,71 €
0,348 € 3,48 €
0,316 € 31,60 €
0,262 € 131,00 €
0,231 € 231,00 €
0,213 € 426,00 €
0,206 € 1.030,00 €
0,205 € 2.050,00 €
0,203 € 5.075,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Güvenlik Kondansatörleri
RoHS:  
0.01 uF
X1
330 VAC
Radial
10 mm (0.394 in)
800 VDC
12.5 mm
4 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Short Lead
- 55 C
+ 110 C
10 mm
F339X1 330V
Bulk
Marka: Vishay / BC Components
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IN
Bacak Çapı: 0.6 mm
Ürün Tipi: Safety Capacitors
Fabrika Paket Miktarı: 1000
Alt kategori:: Capacitors
Tip: Interference Suppression Film Capacitor
Birim Ağırlık: 1 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Safety Capacitors and Resistors

Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Film Safety Capacitors

Vishay Film Safety Capacitors include F1772S X2 Interference Suppression Capacitor for Harsh Environments and 339X1 Interference Suppression Film Capacitors. Vishay F1772S X2 is a high stability-grade film capacitor that reduces electromagnetic interference and is intended for high temperature / high humidity environments. Vishay F339X1 Interference Suppression Film Capacitors feature a rated voltage of 330VAC or 480VAC. The 330VAC film capacitors have a capacitance range of 0.0002µF to 2.2µF while the 480VAC devices have a capacitance range of 0.001μF to 1μF.