F340X143348MKM2T0

Vishay / BC Components
594-F340X143348MKM2T
F340X143348MKM2T0

Ürt.:

Açıklama:
Güvenlik Kondansatörleri MKP F340X1 330nF 20 480Vac
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,64 € 4,64 €
3,25 € 32,50 €
2,80 € 140,00 €
2,41 € 277,15 €
2,38 € 1.368,50 €
2,21 € 11.182,60 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Güvenlik Kondansatörleri
RoHS:  
0.33 uF
480 VAC
Radial
27.5 mm (1.083 in)
800 VDC
32 mm
13 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 105 C
23 mm
F340X1
Tray
Marka: Vishay / BC Components
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Bacak Çapı: 0.8 mm
Yaşam: 1000 Hour
Ürün Tipi: Safety Capacitors
Fabrika Paket Miktarı: 115
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99

F340 Safety Class Film Capacitors

Vishay / BC Components F340 Safety Class Film Capacitors are available in Class X1, Class X2, and AEC-Q200-qualified Class Y2 varieties. These modules offer a 305VAC or 480VAC voltage rating and a capacitance range of 0.001µF to 4.7µF with ±20%, ±10%, and ±5% tolerance. The Class X and Y safety capacitors are designed for high robustness under high humidity while meeting the IEC60384-14:2013 standard. Vishay F340 Safety Class Film Capacitors are lead free and RoHS compliant.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.