MAL217058102E3

Vishay / BC Components
594-MAL217058102E3
MAL217058102E3

Ürt.:

Açıklama:
Alüminyum Elektrolitik Kapasitörler - Radyal Kurşunlu 1000uF 63V 20% 16 x 31

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 732

Stok:
732 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,72 € 3,72 €
2,25 € 22,50 €
2,06 € 103,00 €
1,89 € 189,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Alüminyum Elektrolitik Kapasitörler - Radyal Kurşunlu
RoHS:  
1000 uF
63 VDC
16 mm
31 mm
7.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
2.2 A
- 40 C
+ 105 C
Straight
Radial
170 RVZ
Bulk
Marka: Vishay / BC Components
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: AT
Dağılma Faktörü DF: 0.1
Kaçak Akım: 633 uA
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 100
Alt kategori:: Capacitors
Tip: Aluminum Electrolytic Capacitor
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
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

170 RVZ Radial Aluminum Electrolytic Capacitors

Vishay / BC Components 170 RVZ Radial Aluminum Electrolytic Capacitors are miniature, low-impedance polarized aluminum electrolytic capacitors with a non-solid electrolyte. The 170 RVZ capacitors offer low impedance, low equivalent-series resistance (ESR), high stability, high reliability, and high ripple current capability in smaller case sizes than the 150 RMI series capacitors. These charge and discharge-proof capacitors are AEC-Q200 qualified (automotive grade) and operate in a -40°C to +105°C temperature range. Vishay / BC Components 170 RVZ capacitors are ideal for smoothing, filtering, and buffing applications and power supplies for industrial, electronic data processing (EDP), audio-video, automotive, and telecommunications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.