MAL218197203E3

Vishay / BC Components
594-MAL218197203E3
MAL218197203E3

Ürt.:

Açıklama:
Alüminyum Organik Polimer Kapasitörler 390uF 20V 20%

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 4000   Çoklu: 400
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (400'in katları olarak sipariş verin)
1,62 € 6.480,00 €
1,53 € 7.344,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Alüminyum Organik Polimer Kapasitörler
RoHS:  
390 uF
20 VDC
SMD/SMT
8.4 mm
8.4 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
12 mOhms
4.95 A
- 55 C
+ 105 C
12 mm
8.4 mm
Can
181 CPL
Reel
Marka: Vishay / BC Components
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Dağılma Faktörü DF: 0.12
Kaçak Akım: 1.56 mA
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 400
Alt kategori:: Capacitors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

181 CPL Series Capacitors

Vishay 181 CPL Capacitors are conductive polymer aluminum capacitors with low impedance. The capacitors are SMD-versions with base plates and are lead (Pb)-free reflow solderable. Vishay 181 CPL series has up to 5000-hour life at +105°C with low ESR and high ripple current. Applications include telecommunications and IT, portable and mobile equipment, as well as industrial and professional applications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Conductive Polymer Aluminum Capacitors

Vishay / BC Components Conductive Polymer Aluminum Capacitors are SMD (Chip) version capacitors that offer low impedance. The capacitors feature a rated voltage range of 4.0V to 35V and category temperature range for -55ºC to +105ºC. Vishay / BC Components Conductive Polymer Aluminum Capacitors are ideal for applications utilizing SMD technology, for high temperature reflow soldering, industrial and professional applications, telecommunications and IT, as well as portable and mobile equipment.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.