NTCSI0402E3473FXHT

Vishay / BC Components
594-NTCSI0402E3473FX
NTCSI0402E3473FXHT

Ürt.:

Açıklama:
NTC Termistörleri NTC SMD 0402 Industrial NiSn 47K 1%

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 7.000

Stok:
7.000 Hemen Gönderilebilir
Fabrika Teslim Süresi:
11 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (10000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,086 € 0,09 €
0,08 € 0,80 €
0,07 € 1,75 €
0,066 € 6,60 €
0,058 € 29,00 €
0,056 € 56,00 €
0,05 € 250,00 €
Tam Makara (10000'in katları olarak sipariş verin)
0,048 € 480,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: NTC Termistörleri
RoHS:  
NTCSI0402E3
4108 K
47 kOhms
1 %
SMD/SMT
SMD/SMT
- 40 C
+ 150 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
B Toleransı: 3 %
Beta Değeri: B25/85
Marka: Vishay / BC Components
Ürün Tipi: NTC Thermistors
Fabrika Paket Miktarı: 10000
Alt kategori:: Thermistors
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
8533408070
MXHTS:
8533409102
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

AEC-Q200-Qualified NTC SMD Chip Thermistors

Vishay / BC Components AEC-Q200-Qualified NTC SMD Chip Thermistors deliver high sensitivity and high accuracy over a wide temperature range (-55°C to +150°C). These negative temperature coefficient (NTC) surface-mount thermistors (NTCS series) are qualified to AEC-Q200 standards, making them ideal for temperature compensation, sensing, and protection circuits in various applications across all market segments. The thermistors feature robust construction with flexible polymer terminations, resulting in a reliable and stable solution in thermal cycling environments considering either rigid PCB or flexible circuit-mount designs.

NTCSI0402E3 Industrial-Grade NTC Thermistors

Vishay / BC Components NTCSI0402E3 Industrial-Grade NTC Thermistors are size 0402 SMD chip thermistors with negative temperature coefficient (TCR) and matte tin (Sn)-plated terminations. These Vishay / BC Components NTC thermistors are designed for temperature sensing, protection, and compensation in industrial, telecom, and consumer applications. Example applications include battery chargers, power supplies, office equipment, and LED compensation. The NTCSI0402E3 is suitable for industrial applications requiring high operating temperatures and demanding a high level of reliability.