PR02FS0201809KA100

Vishay / BC Components
594-PR02FS0201809KA1
PR02FS0201809KA100

Ürt.:

Açıklama:
Metal Film Dirençleri - Açık Delikten PR02-FS 10% A1 18R

Yaşam Döngüsü:
Mouser'da Yeni
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
0,525 € 0,53 €
0,398 € 3,98 €
0,303 € 7,58 €
0,168 € 16,80 €
0,142 € 35,50 €
0,126 € 63,00 €
0,106 € 106,00 €
0,095 € 475,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Metal Film Dirençleri - Açık Delikten
PR02-FS
18 Ohms
2 W
10 %
250 PPM / C
- 55 C
+ 200 C
600 V
3.9 mm
10 mm
Axial
Metal Film Resistors - Through Hole
Power Metal Film Leaded Resistor
Uygulama: Automotive
Marka: Vishay / BC Components
Bacak Çapı: 0.78 mm
Montaj Stili: PCB Mount
Ürün Tipi: Metal Film Resistors
Fabrika Paket Miktarı: 1000
Alt kategori:: Resistors
Teknoloji: Metal Film
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
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

PR02-FS Fusible Metal Film Resistors

Vishay / BC Components PR02-FS Fusible Metal Film Resistors are suitable for applications in which defined fusible characteristics and high voltage pulse handling is required. These resistors meet UL 1412 and CAN/CSA C22.2 safety requirements. The series offers surge handling capability of >600V (1.2/50µs pulse) and a fast fusing time of <10s for an 80W overload. Vishay / BC Components PR02-FS Fusible Metal Film Resistors are designed to disconnect electronic home appliances from a power supply. PR02-FS resistors also provide current limiting in low voltage power supplies for lighting applications.