AS1PG-M3/84A

Vishay General Semiconductor
625-AS1PG-M3/84A
AS1PG-M3/84A

Ürt.:

Açıklama:
Doğrultucular 1.5A 400V

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 6000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,179 € 1.074,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Doğrultucular
RoHS:  
REACH - SVHC:
SMD/SMT
DO-220AA-2
400 V
1.5 A
Standard Recovery Rectifier
Single
990 mV
30 A
300 nA
1.5 us
- 55 C
+ 175 C
AS1P
Reel
Marka: Vishay General Semiconductor
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün: Rectifiers
Ürün Tipi: Rectifiers
Fabrika Paket Miktarı: 3000
Alt kategori:: Diodes & Rectifiers
Ticari Unvan: eSMP
Birim Ağırlık: 24 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Vishay Semiconductors Vishay Low-Profile SMT Avalanche Rectifiers

Vishay Semiconductors Low-Profile, Surface-Mount Avalanche Rectifiers feature 20 mJ EAS avalanche capability. These new surface-mount avalanche rectifiers include the AS1Px standard, AR1Px fast, and AU1Px ultrafast devices in SMP packages with a low profile of 1.0 mm. The AS3Px and AS4Px standard, AR3Px and AR4Px fast, and AU2Px and AU3Px ultrafast rectifiers have a profile of 1.1 mm in SMPC a package. The miniature packages save space in consumer, lighting, and automotive applications. Providing high current density, the rectifiers combine their compact packages with high average forward currents.
Learn More

eSMP® SMP Fast Recovery Rectifiers

Vishay eSMP® SMP Fast Recovery Rectifiers are general-purpose devices ideal for use in secondary rectification and freewheeling in both consumer and automotive applications. The rectifiers offer low forward voltage, low power loss, and low thermal resistance. The Fred Pt® devices offer increased power density by providing high current ratings typically reserved for the SMA (DO-214AC) package. These include a low forward voltage drop that reduces power losses and improves efficiency. This series is also ideal for automated placement, allowing for automated optical inspection (AOI) in automotive systems. These rectifiers are available in a surface-mounted DO-220AA package with a low 1.0mm profile (typical). Vishay eSMP SMP Fast Recovery Rectifiers are available in standard and AEC-Q101-qualified versions.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.